This TT HM77-17004TR is a 14uH wirewound inductor with a tolerance of 20%. It has a maximum DC current of 5.5 and a maximum DC resistance of 0.0223. The inductor is designed for surface mount applications and has a product length of 15.88mm, height of 9.14mm, and product depth of 15.24mm. The operating temperature range is from -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 14u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.5A |
| Max DC Resistance | 0.0223Ohm |
| Product Length | 15.88mm |
| Height | 9.14mm |
| Product Depth | 15.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |