This wirewound power inductor features a powdered iron core and a tolerance of 20%. It has an inductance of 8.4uH (OCL) and 4.7uH, with a maximum DC current rating of 10.4A and a maximum DC resistance of 0.01R. The inductor measures 20.4mm in length, 11.3mm in height, and 18.03mm in depth, and operates over a temperature range of -40C to 130C.
TT HM77-24006 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 8.4u(OCL)/4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.4A |
| Max DC Resistance | 0.01Ohm |
| Product Length | 20.4mm |
| Height | 11.3mm |
| Product Depth | 18.03mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.