This fixed inductor features a powdered iron core and wirewound technology. It has an inductance of 52uH with a tolerance of 20% and is tested at 100KHz. The maximum DC current is 3A and the maximum DC resistance is 0.1 ohms. The inductor measures 24mm in length, 10mm in height, and 24.5mm in depth. It operates between -40°C and 130°C.
TT HM77-39010 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 52u(OCL)/53uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 24mm |
| Height | 10mm |
| Product Depth | 24.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.