This general purpose inductor features a dual ended terminal placement and a maximum operating temperature of 130 degrees Celsius. The inductor has a nominal inductance of 21.9 microhenries and a DC resistance of 0.063 ohms. It is rated for a maximum current of 2.7 amps and is part of the HM77 series from TT.
TT HM7710003LFTR technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 21.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.063 |
| Rated Current-Max | 2.7 |
| Manufacturer Series | HM77 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT HM7710003LFTR to view detailed technical specifications.
No datasheet is available for this part.