This shielded surface mount inductor features a nonstandard package and a maximum operating temperature of 125°C. It has a minimum operating temperature of -40°C and a DC resistance of 520 milliohms. The inductor is RoHS compliant and is available on tape and reel. It has a tolerance of 20% and a test frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
TT HM78-10680LFTR technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 520mR |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM78 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |