Inductor Power Shielded Wirewound 10uH 20% 1KHz Ferrite 1.84A 0.059Ohm DCR T/R
TT HM78-40100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.84A |
| Maximum Saturation Current | 1.84A |
| Max DC Resistance | 0.059Ohm |
| Product Length | 7.5mm |
| Height | 4.5mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM78-40100 to view detailed technical specifications.
No datasheet is available for this part.