Surface mount, wirewound, shielded power inductor. Features 100µH inductance with 20% tolerance, and a 2.54A current rating. Offers parallel inductance of 100µH and series inductance of 400µH. DC resistance is 128mΩ (parallel) and 512mΩ (series), with a maximum DC current of 3.7A. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the TT HM78D-1210101MLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM78D-1210101MLFTR technical specifications.
| Package/Case | 0504 |
| Current | 1.27A |
| Current Rating | 2.54A |
| DC Resistance (DCR) | 256mR |
| DC Resistance (DCR) - Parallel | 128mR |
| Height | 0.413inch |
| Inductance | 100uH |
| Inductance - Parallel | 100uH |
| Inductance - Series | 400uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | No |
| Series | HM78D |
| Series Resistance | 512mR |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM78D-1210101MLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.