Shielded wirewound power inductor for surface mount applications. Features dual inductance values of 120µH (parallel) and 480µH (series) with ±20% tolerance. Offers a saturation current rating of 2.38A and an RMS current of 630mA. DC resistance is 170mΩ (parallel) and 680mΩ (series). Operates within a temperature range of -40°C to 125°C. Supplied in tape and reel packaging.
Sign in to ask questions about the TT HM78D-1210121MLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM78D-1210121MLFTR technical specifications.
| Package/Case | Nonstandard |
| Current | 1.19A |
| Current Rating | 2.38A |
| DC Resistance (DCR) | 340mR |
| DC Resistance (DCR) - Parallel | 170mR |
| DC Resistance (DCR) - Series | 680mR |
| Height | 0.413inch |
| Inductance | 120uH |
| Inductance - Parallel | 120uH |
| Inductance - Series | 480uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 630mA |
| RoHS Compliant | No |
| Series | HM78D |
| Series Resistance | 680mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT HM78D-1210121MLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.