Surface mount shielded wirewound power inductor with 10µH inductance and 20% tolerance at 100kHz. Features a series inductance of 40µH with 25% tolerance and a DC resistance of 29mΩ (parallel) or 116mΩ (series). Offers a rated current of 6.2A and a maximum DC current of 10.5A, operating from -40°C to 125°C. Packaged in tape and reel for automated assembly.
TT HM78D-128100MLFTR technical specifications.
| Package/Case | Nonstandard |
| Current | 3.2A |
| Current Rating | 6.2A |
| DC Resistance (DCR) | 58mR |
| DC Resistance (DCR) - Parallel | 29mR |
| DC Resistance (DCR) - Series | 116mR |
| Depth | 12.5mm |
| Height | 0.317inch |
| Inductance | 10uH |
| Inductance - Parallel | 10uH |
| Inductance - Series | 40uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 10.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.2A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Series Resistance | 116mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-128100MLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.