Surface mount fixed inductor featuring wirewound construction and shielded design. Offers inductance values of 22µH (parallel) and 88µH (series) with a 20% tolerance at 100kHz. Supports RMS current of 5.2A and a maximum DC current of 6.8A, with DC resistance as low as 48mΩ. Operates within a temperature range of -40°C to 85°C, packaged in tape and reel for automated assembly.
TT HM78D-128220MLFTR technical specifications.
| Package/Case | SMD/SMT |
| Current | 2.2A |
| DC Resistance (DCR) | 95mR |
| DC Resistance (DCR) - Parallel | 48mR |
| Depth | 12.5mm |
| Height | 0.317inch |
| Inductance | 22uH |
| Inductance - Parallel | 22uH |
| Inductance - Series | 88uH |
| Inductance Tolerance | 20% |
| Length | 12.5mm |
| Max DC Current | 6.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-128220MLFTR to view detailed technical specifications.
No datasheet is available for this part.