Surface mount, wirewound, shielded power inductor with 47µH inductance and 20% tolerance. Features a 3A RMS current rating, 1.5A DC current, and a low DC resistance of 180mΩ. Operates across a -40°C to 85°C temperature range, packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM78D-128470MLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current | 1.5A |
| Current Rating | 3A |
| DC Resistance (DCR) | 180mR |
| DC Resistance (DCR) - Parallel | 90mR |
| Height | 0.317inch |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 188uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 5.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-128470MLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.