Surface mount, shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a dual coil design offering series inductance of 27.2µH. Operates with RMS current up to 6.9A and a maximum DC current of 13.1A. DC resistance is 24mΩ (parallel) and 48mΩ (single coil). Operating temperature range from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the TT HM78D-1286R8MLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HM78D-1286R8MLFTR technical specifications.
| Package/Case | SMD/SMT |
| Current | 3.4A |
| DC Resistance (DCR) | 48mR |
| DC Resistance (DCR) - Parallel | 24mR |
| Height | 0.317inch |
| Inductance | 6.8uH |
| Inductance - Parallel | 6.8uH |
| Inductance - Series | 27.2uH |
| Inductance Tolerance | 20% |
| Length | 0.492inch |
| Max DC Current | 13.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.9A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-1286R8MLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.