Surface mount, shielded, wirewound power inductor with 47µH inductance and 20% tolerance. Features a series inductance of 198.6µH with 20% tolerance. Offers a maximum DC current of 1.41A and an RMS current of 1.15A. DC resistance is 433mΩ, with parallel DCR at 216mΩ and series DCR at 865mΩ. Operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM78D-755470MLFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current | 573mA |
| DC Resistance (DCR) | 433mR |
| DC Resistance (DCR) - Parallel | 216mR |
| DC Resistance (DCR) - Series | 865mR |
| Height | 0.189inch |
| Inductance | 47uH |
| Inductance - Parallel | 47uH |
| Inductance - Series | 198.6uH |
| Inductance Tolerance | 20% |
| Length | 0.303inch |
| Max DC Current | 1.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.15A |
| RoHS Compliant | Yes |
| Series | HM78D |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT HM78D-755470MLFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.