The HM78D-755471MLFTR is a surface mount fixed inductor with a 470uH inductance value and a current rating of 202mA. It has a 20% tolerance and is available in a package quantity of 1000. The inductor is packaged in tape and reel format and is RoHS compliant. It measures 0.303inch in length and width, and 0.189inch in height.
Checking distributor stock and pricing after the page loads.
TT HM78D-755471MLFTR technical specifications.
| Current | 202mA |
| DC Resistance (DCR) | 3.485R |
| Height | 0.189inch |
| Inductance - Parallel | 470uH |
| Inductance - Series | 1.861mH |
| Length | 0.303inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HM78D |
| Tolerance | 20% |
| Width | 0.303inch |
| RoHS | Compliant |
No datasheet is available for this part.