Inductor Power Wirewound 68uH 20% 1KHz 1.11A 0.22Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.11A |
| Maximum Saturation Current | 1.11A |
| Max DC Resistance | 0.22Ohm |
| Product Length | 10.3mm |
| Height | 5.7mm |
| Product Depth | 9.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |