This shielded wirewound inductor features a 680uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.4A and operates within a temperature range of -40 to 125°C. The inductor is designed for surface mount applications and is constructed with a shielded wirewound technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HM79S-125681LFTR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 13 |
| Product Depth (mm) | 12.1 |
| Product Height (mm) | 5.9 |
| Number of Terminals | 2 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 680uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 1.78Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT HM79S-125681LFTR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.