The HSF110027R0K7LF is a cylindrical resistor with a 27 ohm resistance and 10% tolerance, rated for 350V. It has a 2512 package and is available in quantities of 1500. The resistor operates between -55°C and 125°C and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Construction | Cylindrical |
| Diameter | 2.01mm |
| Length | 6.38mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Series | HSF |
| Tolerance | 10% |
| Voltage Rating | 350V |
| RoHS | Compliant |