The HTC-1206LF100RF is a 100R thick film chip resistor with 1% tolerance and 200V voltage rating. It is available in a 1206 package with a height of 0.7mm and a length of 3.2mm. The resistor operates within a temperature range of -55°C to 200°C. It is manufactured by TT and available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HTC-1206LF100RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Series | HTC |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT HTC-1206LF100RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.