The HTC-1206LF499RF is a 200V 499R 1% SMD/SMT chip resistor from TT. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 500 and has a height of 0.7mm, length of 3.2mm, and width of 1.6mm. It is a fixed resistor with a case code of 1206 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HTC-1206LF499RF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Resistance | 499R |
| Series | HTC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT HTC-1206LF499RF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.