The HTC-2512LF10R0F is a 500V 10R 1% SMD chip resistor from TT, available in a 2512 package with a height of 0.8mm and a width of 3.2mm. It operates over a temperature range of -55°C to 200°C. This resistor is suitable for use in a variety of applications where high voltage and precision resistance are required.
TT HTC-2512LF10R0F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.8mm |
| Length | 6.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Resistance | 10R |
| Series | HTC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT HTC-2512LF10R0F to view detailed technical specifications.
No datasheet is available for this part.