The HTC-2512LF1K00F is a 500V 1kR 1% SMD/SMT chip resistor from TT. It has a package quantity of 1800 and is packaged in tape and reel. The resistor has a height of 0.8mm, length of 6.5mm, and width of 3.2mm. It operates between -55°C and 200°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.8mm |
| Length | 6.5mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | HTC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 3.2mm |
| RoHS | Compliant |