The HTCR0805EW-15RFT3 is a 15 ohm thick film chip resistor with a 1% tolerance, rated for 150V and operating over a temperature range of -55°C to 200°C. It is packaged in a 0805 case and is available on cut tape. The resistor is RoHS compliant and not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT HTCR0805EW-15RFT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HTCR0805EW-15RFT3 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR0805EW-15RFT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.