The HTCR1206EW-470RFT3 is a 200V thick film chip resistor with a resistance of 470 ohms and a tolerance of 1%. It is packaged in a 1206 case and is available on cut tape. The resistor is RoHS compliant and does not contain any Reach SVHC compliant materials. It is suitable for use in a variety of applications where a high voltage rating is required.
Sign in to ask questions about the TT HTCR1206EW-470RFT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HTCR1206EW-470RFT3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT HTCR1206EW-470RFT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.