Surface mount fixed resistor featuring thick film technology and a 2512 case size. Delivers 1W power handling with a resistance of 10MΩ and a tight 1% tolerance. Rated for 3kV, operating between -55°C and 155°C, with a temperature coefficient of 100ppm/°C. Constructed with metal glaze for reliability, it is RoHS compliant and supplied on tape and reel.
TT HVC2512-10MFT18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.2mm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Size Code | 2512 |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.