The HVC2512-150KFT18 is a 150k ohm, 3kV voltage rating, 1% tolerance chip resistor available in a 2512 package, measuring 0.7mm in height, 6.5mm in length, and 3.2mm in width. It operates within a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 1800. This resistor is RoHS compliant.
TT HVC2512-150KFT18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.