The TT HVC2512-2M0FT18 is a 3kV, 2MR, 1% SMD chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package quantity of 1800 and is packaged in tape and reel. The resistor is RoHS compliant and has a surface mount package with dimensions of 0.7mm height, 3.2mm width, and 6.5mm length.
TT HVC2512-2M0FT18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 2MR |
| RoHS Compliant | Yes |
| Series | HVC |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.