TT ELECTRONICS / WELWYN - HVC2512-2MFT18 - SMD Chip Resistor, 2512 [6432 Metric], 2 Mohm, HVC Series, 3 kV, Thick Film, 1 W
Sign in to ask questions about the TT HVC2512-2MFT18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT HVC2512-2MFT18 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 2MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | HVC |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT HVC2512-2MFT18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.