The IP117K is a 2-terminal linear voltage regulator with a minimum output voltage of 1.25V and a maximum output voltage of 40V. It can handle a maximum output current of 1.5A. The device is packaged in a TO-3 package and is designed to operate over a temperature range of -55°C to 150°C.
Sign in to ask questions about the TT IP117K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT IP117K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP117K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.