Negative adjustable linear voltage regulator with 1.5A maximum output current, offering a -1.25V to -50V output voltage range. Features ±1% accuracy, 0.01%/V line regulation, and 0.5% load regulation. Housed in a 3-pin TO-257AA metal package with through-hole mounting. Includes current limit and thermal shutdown protection. Operates from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IP137AHVG-8QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | TO-257AA |
| Package/Case | TO-257AA |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 10.92(Max) |
| Seated Plane Height (mm) | 16.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -1.25 to -50V |
| Polarity | Negative |
| Maximum Output Current | 1.5A |
| Accuracy | ±1% |
| Line Regulation | 0.01%/V |
| Load Regulation | 0.5% |
| Junction to Case | 5°C/W |
| Reference Voltage | -1.238V |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT IP137AHVG-8QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.