The TT IP137AHVR is a linear voltage regulator with an output voltage range of 1.25 to 50 volts and a maximum output current of 1.5 amps. It is packaged in a TO-66 package and has a maximum operating temperature of 150 degrees Celsius. The device is suitable for use in applications where a stable voltage is required. The operating temperature range of the device is from -55 to 150 degrees Celsius.
TT IP137AHVR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 50 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP137AHVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.