Negative adjustable linear voltage regulator IC, offering an output voltage range of -1.25V to -40V with a maximum output current of 1.5A. Features include ±1% accuracy, 0.02%/V line regulation, and 0.5% load regulation. This through-hole component is housed in a TO-257AA metal package with 3 pins and a tab, designed for efficient heat dissipation with a junction-to-case thermal resistance of 5°C/W. Integrated current limit and thermal shutdown protection ensure reliable operation across an extended temperature range of -55°C to 150°C.
Sign in to ask questions about the TT IP137G-8QR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT IP137G-8QR-B technical specifications.
| Package Family Name | TO-257AA |
| Package/Case | TO-257AA |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 5.08(Max) |
| Package Height (mm) | 10.92(Max) |
| Seated Plane Height (mm) | 16.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -1.25 to -40V |
| Polarity | Negative |
| Maximum Output Current | 1.5A |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V |
| Load Regulation | 0.5% |
| Junction to Case | 5°C/W |
| Reference Voltage | -1.225V |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 57027, 73138,U1395 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TT IP137G-8QR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.