The TT IP140AG-15 is a single-output linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1A. It operates within a temperature range of -55°C to 150°C. The device is packaged in a TO-257 case and is suitable for use in applications where a stable voltage is required. The input voltage range is from 17.5V to 30V.
TT IP140AG-15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.