The TT IP1R18AK-15 is a single linear voltage regulator LDO with a nominal output voltage of 15V and a maximum output current of 5A. It operates within a temperature range of -55°C to 150°C junction temperature. The device is packaged in a TO-3, 3-PIN package with terminals positioned at the bottom. It is suitable for applications requiring a stable output voltage within a specified input voltage range of 17.5V to 35V.
TT IP1R18AK-15 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP1R18AK-15 to view detailed technical specifications.
No datasheet is available for this part.