This 15V linear voltage regulator is a single-function device with a maximum input voltage of 35V and a minimum input voltage of 17.5V. It can supply a maximum output current of 5A and has a nominal output voltage of 15V. The device operates over a temperature range of -55°C to 150°C and is packaged in a TO-3 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT IP1R19AK-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT IP1R19AK-15 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP1R19AK-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.