The IP1R19K-05 is a single-function linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 5mA. It has a maximum input voltage range of 7.5V to 35V and operates over a temperature range of -55°C to 150°C. The device is packaged in a TO-3 package with terminals positioned on the bottom. It is a single-chip device with one function.
TT IP1R19K-05 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 7.5 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP1R19K-05 to view detailed technical specifications.
No datasheet is available for this part.