The TT IP317AK is a linear voltage regulator with a minimum output voltage of 1.25V and a maximum output voltage of 40V. It can supply a maximum current of 1.5A. The device is packaged in a TO-3 package and has a maximum operating temperature of 125°C. It is suitable for use in applications where a stable voltage is required.
TT IP317AK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP317AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.