The 2-terminal linear voltage regulator has a maximum output voltage of 40V and a maximum output current of 1.5A. It is packaged in a TO-3 package with terminals positioned on the bottom. The operating temperature range is from 0°C to 125°C. This device is a type of power management IC.
TT IP317K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 40 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP317K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.