The TT IP323AK-05 is a single-function linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 3A. It operates over a temperature range of 0°C to 70°C and is available in a TO-3 package. The device has a maximum input voltage of 15V and a minimum input voltage of 7.5V. The output voltage is regulated between 4.95V and 5.05V. It is a single-terminal device with the terminal positioned on the bottom.
TT IP323AK-05 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 70 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP323AK-05 to view detailed technical specifications.
No datasheet is available for this part.