The IP323AK-15 is a linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 3A. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a TO-3, 3 PIN package and has a maximum input voltage of 25V and a minimum input voltage of 17.9V.
TT IP323AK-15 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 17.9 |
| Output Voltage1-Min | 14.85 |
| Output Voltage1-Max | 15.15 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 70 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP323AK-15 to view detailed technical specifications.
No datasheet is available for this part.