This TO-3 packaged linear voltage regulator has a maximum output voltage of 35V and a minimum output voltage of 1.25V. It can handle a maximum output current of 5A. The operating temperature range is from -55°C to 150°C. The device has a single function and 2 terminals, with the terminals positioned at the bottom.
TT IP338K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 35 |
| Output Current1-Max | 5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP338K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.