The TT IP3526AN is a commercial-grade DC/DC controller with an operating temperature range of 0°C to 70°C. It features 18 terminals and a dual terminal position. The device is packaged in a 18-pin PDIP with dimensions of 7.62mm in width and 22.987mm in length. It has a single function and is designed for commercial temperature grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |