The TT IP5560J is a 16-pin dual-in-line power management IC with a military temperature grade. It operates within a temperature range of -55 to 125 degrees Celsius. The device has a pin count of 16 and is available in a DIP package type. The IC is designed to handle input voltages between 20 and 30 volts.
Sign in to ask questions about the TT IP5560J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT IP5560J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.507 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 20 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP5560J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.