The IP78M15AH-DESC is a 3-terminal linear voltage regulator with an output voltage range of 14.85 to 15.15V and a maximum output current of 0.5A. It has a TO-39 package and operates over a temperature range of -55 to 150°C. The regulator is designed for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the TT IP78M15AH-DESC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT IP78M15AH-DESC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 14.85 |
| Output Voltage1-Max | 15.15 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP78M15AH-DESC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.