This TO-3 packaged linear voltage regulator has a nominal output voltage of 12V and a maximum output current of 1.5A. It operates within a temperature range of -55°C to 150°C. The input voltage range is 14.5V to 30V. The device has a single function and 2 terminals, with the terminal position located at the bottom.
TT IP7912K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TT IP7912K to view detailed technical specifications.
No datasheet is available for this part.