Thick film resistor network with 22kR resistance and 2% tolerance. Features a bussed circuit type with 5 isolated elements, rated for 0.6W per element and a 100V voltage rating. Operates across a -55°C to 125°C temperature range with a ±100ppm/°C temperature coefficient. Packaged in a 6-pin SIP with a 2.54mm terminal pitch, dimensions of 15.24mm (L) x 2.41mm (W) x 4.95mm (H), and a depth of 2.5mm. Lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT L061S223LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.5mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 600mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L061S223LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.