Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT L063S471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | Isolated |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 600mW |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | L |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for TT L063S471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.