This 6-terminal resistor network from TT features a single element with a tolerance of 2% and a maximum operating temperature of 150°C. The device is packaged in a SIP format, which is compliant with ROHS standards. The resistor network has a number of terminals and is designed for use in a variety of applications. The device is part of the resistor networks and arrays category and is manufactured by TT.
TT L063S683LF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Number of Functions | 3 |
| Number of Elements | 1 |
| Package Length | 15.24 |
| Tolerance | 2 |
| Package Width | 2.5 |
| Package Height | 5.08 |
| Resistance | 68000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.