Resistor Networks & Arrays 220 OHM 8 PIN 2% LOW C-SIP
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Power Per Element | 800mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | L |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 2.41mm |
| Working Voltage | 100V |
| RoHS | Compliant |