Four-resistor network with 470 Ohm resistance and 2% tolerance. This isolated, thick film resistor array features a 200mW power dissipation per element and a 100V working voltage. Designed for through-hole mounting, it utilizes a SIP package with a 2.54mm terminal pitch. Operating temperature range spans from -55°C to 125°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.41mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 3 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | L |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| Width | 0.095inch |
| Working Voltage | 100V |
| RoHS | Compliant |