Res Thick Film NET 100 Ohm 2% 9/10W 100ppm/C BUS Conformal 9-Pin SIP Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
TT L091S101 technical specifications.
| Package/Case | Conformal |
| Depth | 2.41mm |
| Height | 4.95mm |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
No datasheet is available for this part.